Standard, Locking Black 1.38" (35.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-01343

DigiKey Part Number
1436-1843-ND
Manufacturer
Manufacturer Product Number
156-01343
Description
CBL TIE LOCKING BLACK 50LB 6.10"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.38" (35.00mm)
Width
0.185" (4.70mm)
Length - Actual
0.509' (155.00mm, 6.10")
Mounting Type
Swivel Clip Mount
Tensile Strength
50 lbs (22.68 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in SEK
Bag
QuantityUnit PriceExt Price
250kr 9,69008kr 2 422,52
500kr 9,22764kr 4 613,82
750kr 8,96720kr 6 725,40
1 250kr 8,64982kr 10 812,27
1 750kr 8,44694kr 14 782,14
2 500kr 8,23715kr 20 592,88
6 250kr 7,72184kr 48 261,50
12 500kr 7,35369kr 91 921,12
Manufacturers Standard Package
Unit Price without VAT:kr 9,69008
Unit Price with VAT:kr 12,11260