
M55-4000342-0300A | |
|---|---|
DigiKey Part Number | 952-M55-4000342-0300A-ND |
Manufacturer | |
Manufacturer Product Number | M55-4000342-0300A |
Description | 3 POS F/F SIL IDC CABLE 300MM |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 97,80000 | kr 97,80 |
| 10 | kr 83,10200 | kr 831,02 |
| 25 | kr 77,89680 | kr 1 947,42 |
| 50 | kr 74,17820 | kr 3 708,91 |
| 100 | kr 70,63740 | kr 7 063,74 |
| 250 | kr 66,21692 | kr 16 554,23 |
| 500 | kr 63,05886 | kr 31 529,43 |
| 1 000 | kr 60,05235 | kr 60 052,35 |
| Unit Price without VAT: | kr 97,80000 |
|---|---|
| Unit Price with VAT: | kr 122,25000 |





