



M55-4000342-0150A | |
|---|---|
DigiKey Part Number | 952-M55-4000342-0150A-ND |
Manufacturer | |
Manufacturer Product Number | M55-4000342-0150A |
Description | 3 POS F/F SIL IDC CABLE 150MM |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 87,22000 | kr 87,22 |
| 10 | kr 74,12500 | kr 741,25 |
| 25 | kr 69,48160 | kr 1 737,04 |
| 50 | kr 66,16440 | kr 3 308,22 |
| 100 | kr 63,00690 | kr 6 300,69 |
| 250 | kr 59,06332 | kr 14 765,83 |
| 500 | kr 56,24646 | kr 28 123,23 |
| 1 000 | kr 53,56464 | kr 53 564,64 |
| Unit Price without VAT: | kr 87,22000 |
|---|---|
| Unit Price with VAT: | kr 109,02500 |





