Blue 465nm LED Indication - Discrete 3.3V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1691NB--20C000212U1930

DigiKey Part Number
3147-T1691NB--20C000212U1930TR-ND - Tape & Reel (TR)
3147-T1691NB--20C000212U1930CT-ND - Cut Tape (CT)
3147-T1691NB--20C000212U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1691NB--20C000212U1930
Description
LED BLUE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Transparency
Clear
Wavelength - Peak
468nm
Millicandela Rating
Package / Case
2-PLCC
Lens Style
Round with Flat Top
Supplier Device Package
Lens Size
2.00mm Dia
Height (Max)
2.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 947
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,83000kr 2,83
10kr 1,93400kr 19,34
100kr 1,36210kr 136,21
500kr 1,10170kr 550,85
1 000kr 1,01558kr 1 015,58
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 0,94228kr 1 884,56
4 000kr 0,87988kr 3 519,52
6 000kr 0,84783kr 5 086,98
10 000kr 0,81157kr 8 115,70
14 000kr 0,78998kr 11 059,72
20 000kr 0,76892kr 15 378,40
Manufacturers Standard Package
Unit Price without VAT:kr 2,83000
Unit Price with VAT:kr 3,53750