
33587511000002 | |
|---|---|
DigiKey Part Number | 33587511000002-ND |
Manufacturer | |
Manufacturer Product Number | 33587511000002 |
Description | CBL FIBER OPTIC SIMPLEX 100M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode, Simplex 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Singlemode, Simplex | |
Length | 328.1' (100.0m) | |
Core Diameter | - | |
Cladding Diameter | - | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 52mm | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7 448,69000 | kr 7 448,69 |
| Unit Price without VAT: | kr 7 448,69000 |
|---|---|
| Unit Price with VAT: | kr 9 310,86250 |



