
33480147823010 | |
|---|---|
DigiKey Part Number | 1195-33480147823010-ND |
Manufacturer | |
Manufacturer Product Number | 33480147823010 |
Description | CABLE MOD 10P8C/8P8C P-P 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c, 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 277,36000 | kr 277,36 |
| 10 | kr 235,74700 | kr 2 357,47 |
| 25 | kr 220,98440 | kr 5 524,61 |
| 50 | kr 210,44160 | kr 10 522,08 |
| 100 | kr 200,40460 | kr 20 040,46 |
| 250 | kr 187,87260 | kr 46 968,15 |
| 500 | kr 180,38590 | kr 90 192,95 |
| Unit Price without VAT: | kr 277,36000 |
|---|---|
| Unit Price with VAT: | kr 346,70000 |

