Network Switch - Unmanaged 7 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 7 Ports IP30
HARTING Ha VIS eCon Switches
HARTING Industrial Ethernet Switches

24030061110

DigiKey Part Number
24030061110-ND
Manufacturer
Manufacturer Product Number
24030061110
Description
NETWORK SWITCH-UNMANAGED 7 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 7 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
24030061110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
7
Copper Ports
6
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
9 ~ 60VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable