



19430160312 | |
|---|---|
DigiKey Part Number | 1195-19430160312-ND |
Manufacturer | |
Manufacturer Product Number | 19430160312 |
Description | HAN-ECO 16B REAR FIT HOUSING, DO |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430160312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | - | |
Size / Dimension | 4.508" L x 2.362" W x 1.421" H (114.50mm x 60.00mm x 36.10mm) | |
Housing Color | Black | |
Features | Cover | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 154,00000 | kr 154,00 |
| Unit Price without VAT: | kr 154,00000 |
|---|---|
| Unit Price with VAT: | kr 192,50000 |

