
09620100580 | |
|---|---|
DigiKey Part Number | 09620100580-ND |
Manufacturer | |
Manufacturer Product Number | 09620100580 |
Description | CONN HOOD SIDE ENTRY SZ10B PG16 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620100580 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | PG16 | |
Size / Dimension | 3.386" L x 2.795" W x 2.953" H (86.00mm x 71.00mm x 75.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 031,21000 | kr 2 031,21 |
| Unit Price without VAT: | kr 2 031,21000 |
|---|---|
| Unit Price with VAT: | kr 2 539,01250 |

