09153000301 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: kr 0,00000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09153000301

DigiKey Part Number
1195-1630-ND
Manufacturer
Manufacturer Product Number
09153000301
Description
CONN MOD JACK 8P8C UNSHIELDED
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
IDC
Shielding
Unshielded
Ratings
Cat5
Features
Circular Bayonet Coupling
LED Color
Does Not Contain LED
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Zinc
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes