
09140160305 | |
|---|---|
DigiKey Part Number | 09140160305-ND |
Manufacturer | |
Manufacturer Product Number | 09140160305 |
Description | HAN MOD HINGED FRAME 16B A-D 2X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female/Male Heavy Duty Retaining Frame, Hinged Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | 09140160305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female/Male | |
Size | 16B | |
Frame Type | Retaining Frame, Hinged | |
Material | Zinc Die Cast | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 238,74510 | kr 23 874,51 |
| Unit Price without VAT: | kr 238,74510 |
|---|---|
| Unit Price with VAT: | kr 298,43138 |

