
ICL7660AIBA-TS2380 | |
|---|---|
DigiKey Part Number | 2156-ICL7660AIBA-TS2380-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7660AIBA-TS2380 |
Description | IC REG CHARGE PUMP 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed 1 Output 8-SOIC (0.154", 3.90mm Width) |
Category | Voltage - Input (Min) 1.5V |
Mfr | Voltage - Input (Max) 12V |
Packaging Bulk | Frequency - Switching 10kHz ~ 35kHz |
Part Status Active | Synchronous Rectifier No |
Function Ratiometric | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | kr 8,30203 | kr 2 739,67 |
| Unit Price without VAT: | kr 8,30203 |
|---|---|
| Unit Price with VAT: | kr 10,37754 |

