Image for RSDF19022CG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDF19022CG1

DigiKey Part Number
RSDF19022CG1-ND
Manufacturer
Manufacturer Product Number
RSDF19022CG1
Description
DOOR STEEL 19X22" BE/GY
Customer Reference
Detailed Description
Metal, Steel Door, Front Beige, Gray
Datasheet
 Datasheet
EDA/CAD Models
RSDF19022CG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Door, Front
Size / Dimension
-
Features
Locks
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
1564A2, 1564B2
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
12 lbs (5.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
DOOR STEEL 19X22" GRAY
In-Stock: 0
Unit Price: