
NWC18U2436WFLG | |
|---|---|
DigiKey Part Number | 164-NWC18U2436WFLG-ND |
Manufacturer | |
Manufacturer Product Number | NWC18U2436WFLG |
Description | RACK STL 36.2X24.5X39.8 LGT GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 36.220" L x 24.500" W x 39.820" H (919.99mm x 622.30mm x 1011.43mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | NWC18U2436WFLG Models |
Category | Number of Units 18U |
Manufacturer Hammond Manufacturing | Dimensions - Overall 36.220" L x 24.500" W x 39.820" H (919.99mm x 622.30mm x 1011.43mm) |
Series | Door Polycarbonate (PC) |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Light Gray |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26 694,19000 | kr 26 694,19 |
| Unit Price without VAT: | kr 26 694,19000 |
|---|---|
| Unit Price with VAT: | kr 33 367,73750 |

