


HWST603616S16 | |
|---|---|
DigiKey Part Number | HWST603616S16-ND |
Manufacturer | |
Manufacturer Product Number | HWST603616S16 |
Description | BOX S STL NATURAL 67.4"L X 36"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 67.400" L x 36.000" W (1711.96mm x 914.40mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | HWST603616S16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 67.400" L x 36.000" W (1711.96mm x 914.40mm) | |
Height | 16.000" (406.40mm) | |
Area (L x W) | 2426in² (1.565 m²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Natural | |
Thickness | - | |
Features | Stainless Steel Hinges, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 49 774,54000 | kr 49 774,54 |
| Unit Price without VAT: | kr 49 774,54000 |
|---|---|
| Unit Price with VAT: | kr 62 218,17500 |


