
DNDMS1916BK1 | |
|---|---|
DigiKey Part Number | DNDMS1916BK1-ND |
Manufacturer | |
Manufacturer Product Number | DNDMS1916BK1 |
Description | SHELF FIXED 16X19" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 16.000" L x 19.000" W (406.40mm x 482.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DNDMS1916BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 16.000" L x 19.000" W (406.40mm x 482.60mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 866,69000 | kr 866,69 |
| Unit Price without VAT: | kr 866,69000 |
|---|---|
| Unit Price with VAT: | kr 1 083,36250 |

