
CHKO10106 | |
|---|---|
DigiKey Part Number | CHKO10106-ND |
Manufacturer | |
Manufacturer Product Number | CHKO10106 |
Description | BOX STEEL GRAY 10"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 10.000" W (254.00mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 10.000" W (254.00mm x 254.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 100in² (645cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 413,28000 | kr 413,28 |
| 5 | kr 348,37400 | kr 1 741,87 |
| 10 | kr 323,89700 | kr 3 238,97 |
| 25 | kr 294,30760 | kr 7 357,69 |
| 50 | kr 273,84260 | kr 13 692,13 |
| 100 | kr 272,55440 | kr 27 255,44 |
| Unit Price without VAT: | kr 413,28000 |
|---|---|
| Unit Price with VAT: | kr 516,60000 |


