
1590WB3FL | |
|---|---|
DigiKey Part Number | 164-1590WB3FL-ND |
Manufacturer | |
Manufacturer Product Number | 1590WB3FL |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Cover Included 4.567" L x 3.031" W (116.00mm x 77.00mm) X 1.480" (37.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WB3FL Models |
Category | Height 1.480" (37.59mm) |
Mfr | Area (L x W) 13.7in² (89cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Thickness 0.079" (2.00mm) |
Container Type Enclosure | Ratings |
Size / Dimension 4.567" L x 3.031" W (116.00mm x 77.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 148,98000 | kr 148,98 |
| 5 | kr 125,31400 | kr 626,57 |
| 10 | kr 116,42000 | kr 1 164,20 |
| 25 | kr 105,68560 | kr 2 642,14 |
| 50 | kr 98,27220 | kr 4 913,61 |
| 100 | kr 91,41250 | kr 9 141,25 |
| 250 | kr 85,36304 | kr 21 340,76 |
| Unit Price without VAT: | kr 148,98000 |
|---|---|
| Unit Price with VAT: | kr 186,22500 |

