



1590VFBK | |
|---|---|
DigiKey Part Number | HM3669-ND |
Manufacturer | |
Manufacturer Product Number | 1590VFBK |
Description | BOX ALUM BLACK 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.724" L x 4.724" W (120.00mm x 119.99mm) X 3.779" (95.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590VFBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 119.99mm) | |
Height | 3.779" (95.99mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 421,49000 | kr 421,49 |
| 5 | kr 355,34400 | kr 1 776,72 |
| 10 | kr 330,37500 | kr 3 303,75 |
| 25 | kr 300,20120 | kr 7 505,03 |
| 50 | kr 279,32740 | kr 13 966,37 |
| 100 | kr 278,74350 | kr 27 874,35 |
| Unit Price without VAT: | kr 421,49000 |
|---|---|
| Unit Price with VAT: | kr 526,86250 |













