Parametric Equivalent
Similar
Parametric Equivalent

DAC5662IPFBR | |
|---|---|
DigiKey Part Number | 296-DAC5662IPFBRTR-ND - Tape & Reel (TR) 296-DAC5662IPFBRCT-ND - Cut Tape (CT) 296-DAC5662IPFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5662IPFBR |
Description | IC DAC 12BIT 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5662IPFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | 0.3, 0.2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 254,72000 | kr 254,72 |
| 10 | kr 205,42500 | kr 2 054,25 |
| 25 | kr 193,11760 | kr 4 827,94 |
| 100 | kr 179,59100 | kr 17 959,10 |
| 250 | kr 173,14292 | kr 43 285,73 |
| 500 | kr 169,25740 | kr 84 628,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 166,05985 | kr 166 059,85 |
| Unit Price without VAT: | kr 254,72000 |
|---|---|
| Unit Price with VAT: | kr 318,40000 |



