PDU (Power Distribution Unit) Bench, Rack, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1589T48C1

DigiKey Part Number
1589T48C1-ND
Manufacturer
Manufacturer Product Number
1589T48C1
Description
POWER STRIP 48" 20A 8OUT 6'CR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Bench, Rack, Wall
Datasheet
 Datasheet
EDA/CAD Models
1589T48C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overload Protection
Circuit Breaker(s)
Manufacturer
Hammond Manufacturing
Connector - AC Input
NEMA L5-20P
Series
AC Outlets
8
Packaging
Bag
Connector - AC Output
NEMA 5-20R
Part Status
Active
Voltage - Input
120V
Type
PDU (Power Distribution Unit)
Housing Material
Aluminum
Mounting Type
Bench, Rack, Wall
Cord Length
6' (1.83m)
Current - Max
20A
Approval Agency
CSA, UL
Region Utilized
North America
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in SEK
Bag
QuantityUnit PriceExt Price
1kr 1 111,56000kr 1 111,56
Manufacturers Standard Package
Unit Price without VAT:kr 1 111,56000
Unit Price with VAT:kr 1 389,45000