
1589H4G1 | |
|---|---|
DigiKey Part Number | 1589H4G1-ND |
Manufacturer | |
Manufacturer Product Number | 1589H4G1 |
Description | POWER STRIP 11" 20A 4OUT 15'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1589H4G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | 3.5 lbs (1.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 827,74000 | kr 827,74 |
| Unit Price without VAT: | kr 827,74000 |
|---|---|
| Unit Price with VAT: | kr 1 034,67500 |


