
WLB32EX850EPQ | |
|---|---|
DigiKey Part Number | 2170-WLB32EX850EPQ-ND |
Manufacturer | |
Manufacturer Product Number | WLB32EX850EPQ |
Description | WORK LIGHT 850MM, WHT, POE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 33.46" (850.0mm) 42.5 ~ 57VDC Tubular, Diffused |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 2250lm | |
Length | 33.46" (850.0mm) | |
Profile (W x H) | 1.51" x 1.89" (38.4mm x 48.0mm) | |
Power - Rated | 19.5W | |
Voltage - Supply | 42.5 ~ 57VDC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | 70,000 Hours | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP50 - Dust Protected | |
Lens Type | Tubular, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 736,93000 | kr 2 736,93 |
| Unit Price without VAT: | kr 2 736,93000 |
|---|---|
| Unit Price with VAT: | kr 3 421,16250 |








