
1486B30 | |
|---|---|
DigiKey Part Number | 1486B30-ND |
Manufacturer | |
Manufacturer Product Number | 1486B30 |
Description | WIRE DUCT SOLID BASE FASTEN 2.5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Base Fastener 2.50' (762.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1486B30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 2.500" (63.50mm) | |
Length | 2.50' (762.00mm) | |
Width | 2.500" (63.50mm) | |
Mounting Type | Fastener | |
Features | Hinged | |
Material | Steel | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 614,97000 | kr 1 614,97 |
| Unit Price without VAT: | kr 1 614,97000 |
|---|---|
| Unit Price with VAT: | kr 2 018,71250 |

