


1481L3R66GY | |
|---|---|
DigiKey Part Number | 1481L3R66GY-ND |
Manufacturer | |
Manufacturer Product Number | 1481L3R66GY |
Description | VENT KIT GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 6.430" L x 6.310" W (163.32mm x 160.27mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1481L3R66GY Models |
Category | Features Vented |
Manufacturer Hammond Manufacturing | For Use With/Related Products Enclosures |
Series | Size / Dimension 6.430" L x 6.310" W (163.32mm x 160.27mm) |
Packaging Bulk | Color Gray |
Part Status Active | Material Metal, Steel |
Type Panel, Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 809,22000 | kr 809,22 |
| 5 | kr 707,60600 | kr 3 538,03 |
| 10 | kr 671,84300 | kr 6 718,43 |
| 25 | kr 630,58120 | kr 15 764,53 |
| 50 | kr 603,31420 | kr 30 165,71 |
| 100 | kr 579,00850 | kr 57 900,85 |
| Unit Price without VAT: | kr 809,22000 |
|---|---|
| Unit Price with VAT: | kr 1 011,52500 |

