1k Impedance Primary Ohms 1k Impedance Secondary Ohms 1:1 Audio Transformer 20Hz ~ 20kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140TEX

DigiKey Part Number
140TEX-ND
Manufacturer
Manufacturer Product Number
140TEX
Description
AUDIO XFMR 1K / 1K CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1k Impedance Primary Ohms 1k Impedance Secondary Ohms 1:1 Audio Transformer 20Hz ~ 20kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
1:1
Impedance - Primary (Ohms)
1k
Impedance - Secondary (Ohms)
1k
DC Resistance (DCR) - Primary
89.7Ohm
DC Resistance (DCR) - Secondary
89.7Ohm
Frequency Range
20Hz ~ 20kHz
Frequency Response
±1dB
Voltage - Isolation
500Vrms
Insertion Loss
1dB Typ
Return Loss
20dB Typ
Power Level
10dB
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
1.250" Dia (31.75mm)
Height - Seated (Max)
1.000" (25.40mm)
Termination Style
Screw Terminal
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 878,19000kr 878,19
Manufacturers Standard Package
Unit Price without VAT:kr 878,19000
Unit Price with VAT:kr 1 097,73750