
KST-86D85-E-0003 | |
|---|---|
DigiKey Part Number | 6065-KST-86D85-E-0003-ND |
Manufacturer | |
Manufacturer Product Number | KST-86D85-E-0003 |
Description | The KST-86D85-E-0003 is a 1.8 st |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 6 A 36VDC |
Datasheet | Datasheet |
Category | Step Angle 1.8° |
Mfr | Torque - Holding (oz-in / mNm) 1161.2 / 8200 |
Series | Size / Dimension Square - 3.386" x 3.386" (86.00mm x 86.00mm) |
Packaging Case | Diameter - Shaft 0.551" (14.00mm) |
Part Status Active | Length - Shaft and Bearing 1.575" (40.00mm) |
Type Hybrid | Mounting Hole Spacing 2.740" (69.60mm) |
Coil Type Bipolar | Termination Style Wire Leads with Connector |
Voltage - Rated 36VDC | Coil Resistance 0.55 Ohms |
Current Rating (Amps) 6 A | Features Round Shaft |
Steps per Revolution 200.0 | Rotor Inertia 2500.00gcm² |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 894,06000 | kr 894,06 |
| 10 | kr 711,60200 | kr 7 116,02 |
| Unit Price without VAT: | kr 894,06000 |
|---|---|
| Unit Price with VAT: | kr 1 117,57500 |


