
GS81302T18GE-350I | |
|---|---|
DigiKey Part Number | 2364-GS81302T18GE-350I-ND |
Manufacturer | |
Manufacturer Product Number | GS81302T18GE-350I |
Description | IC SRAM 144MBIT PAR 165FPBGA |
Customer Reference | |
Detailed Description | SRAM - Quad Port, Synchronous, DDR II Memory IC 144Mbit Parallel 350 MHz 165-FPBGA (15x17) |
Category | Memory Organization 8M x 18 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 350 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 100°C (TJ) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Quad Port, Synchronous, DDR II | Supplier Device Package 165-FPBGA (15x17) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 2 307,73400 | kr 23 077,34 |
| Unit Price without VAT: | kr 2 307,73400 |
|---|---|
| Unit Price with VAT: | kr 2 884,66750 |

