T101-5C0-070-L1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 31
Unit Price: kr 2 100,50000
Datasheet
Image for T101-5C0-070-L1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T101-5C0-070-L1

DigiKey Part Number
T101-5C0-070-L1-ND
Manufacturer
Manufacturer Product Number
T101-5C0-070-L1
Description
SENSOR MULTI-TOUCH RING ENCODER
Customer Reference
Detailed Description
Multi-Touch Ring Encoder Sensor Quadrature, 2-Bit Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Obsolete
Manufacturer
Grayhill Inc.
Sensor Type
Multi-Touch Ring Encoder
Series
Output Type
Quadrature, 2-Bit
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TE-M32M2-A11UGrayhill Inc.31GH7912-NDkr 2 100,50000Similar
Obsolete
This product is no longer manufactured. View Substitutes