
44UA60-04-1-04N | |
|---|---|
DigiKey Part Number | 44UA60-04-1-04N-ND |
Manufacturer | |
Manufacturer Product Number | 44UA60-04-1-04N |
Description | SWITCH ROTARY 4POS 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 1A (AC) 125 VAC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1A (AC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 125 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 11.10mm |
Part Status Active | Angle of Throw 60° |
Number of Positions 4 | Contact Material Silver Alloy |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 4 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Depth Behind Panel 52.40mm |
Circuit per Deck SP4T | Base Product Number |
Contact Timing Non-Shorting (BBM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 1 046,00900 | kr 10 460,09 |
| Unit Price without VAT: | kr 1 046,00900 |
|---|---|
| Unit Price with VAT: | kr 1 307,51125 |

