Diode 100 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK1B

DigiKey Part Number
4786-SK1BTR-ND - Tape & Reel (TR)
4786-SK1BCT-ND - Cut Tape (CT)
4786-SK1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK1B
Description
DIODE SCHOTTKY 100V 1A DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 100 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 713
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,12000kr 2,12
10kr 1,31900kr 13,19
100kr 0,82120kr 82,12
500kr 0,60178kr 300,89
1 000kr 0,53055kr 530,55
2 000kr 0,47044kr 940,88
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500kr 0,38060kr 2 854,50
15 000kr 0,34401kr 5 160,15
22 500kr 0,32535kr 7 320,37
37 500kr 0,30437kr 11 413,87
52 500kr 0,29195kr 15 327,38
75 000kr 0,27987kr 20 990,25
187 500kr 0,25335kr 47 503,13
375 000kr 0,24221kr 90 828,75
Manufacturers Standard Package
Unit Price without VAT:kr 2,12000
Unit Price with VAT:kr 2,65000