Diode 80 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSBAT41M

DigiKey Part Number
4786-GSBAT41MTR-ND - Tape & Reel (TR)
4786-GSBAT41MCT-ND - Cut Tape (CT)
4786-GSBAT41MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSBAT41M
Description
DIODE SCHOTTKY 80V 200MA SOD523
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 80 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 203
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,66000kr 1,66
10kr 1,04300kr 10,43
100kr 0,64310kr 64,31
500kr 0,46798kr 233,99
1 000kr 0,41124kr 411,24
2 000kr 0,36327kr 726,54
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,32274kr 1 290,96
8 000kr 0,28858kr 2 308,64
12 000kr 0,27116kr 3 253,92
20 000kr 0,25155kr 5 031,00
28 000kr 0,23993kr 6 718,04
40 000kr 0,22862kr 9 144,80
100 000kr 0,20380kr 20 380,00
200 000kr 0,18846kr 37 692,00
400 000kr 0,17557kr 70 228,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,66000
Unit Price with VAT:kr 2,07500