
GSRB525F-30 | |
|---|---|
DigiKey Part Number | 4786-GSRB525F-30TR-ND - Tape & Reel (TR) 4786-GSRB525F-30CT-ND - Cut Tape (CT) 4786-GSRB525F-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSRB525F-30 |
Description | DIODE SCHOTTKY 30V 100MA DFN0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 440 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 7pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN0603 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,64000 | kr 1,64 |
| 10 | kr 1,00400 | kr 10,04 |
| 100 | kr 0,61850 | kr 61,85 |
| 500 | kr 0,44940 | kr 224,70 |
| 1 000 | kr 0,39430 | kr 394,30 |
| 2 000 | kr 0,34778 | kr 695,56 |
| 5 000 | kr 0,29718 | kr 1 485,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,26580 | kr 2 658,00 |
| 20 000 | kr 0,23937 | kr 4 787,40 |
| 30 000 | kr 0,22589 | kr 6 776,70 |
| 50 000 | kr 0,21073 | kr 10 536,50 |
| 70 000 | kr 0,20175 | kr 14 122,50 |
| 100 000 | kr 0,19301 | kr 19 301,00 |
| Unit Price without VAT: | kr 1,64000 |
|---|---|
| Unit Price with VAT: | kr 2,05000 |

