
P6KE51CA | |
|---|---|
DigiKey Part Number | 4786-P6KE51CATR-ND - Tape & Reel (TR) 4786-P6KE51CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE51CA |
Description | TVS DIODE 43.6VWM 70.1V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,32000 | kr 3,32 |
| 10 | kr 2,02100 | kr 20,21 |
| 100 | kr 1,27050 | kr 127,05 |
| 500 | kr 0,94244 | kr 471,22 |
| 1 000 | kr 0,83633 | kr 836,33 |
| 2 000 | kr 0,74687 | kr 1 493,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,67147 | kr 2 685,88 |
| 8 000 | kr 0,60797 | kr 4 863,76 |
| 12 000 | kr 0,57561 | kr 6 907,32 |
| 20 000 | kr 0,53921 | kr 10 784,20 |
| 28 000 | kr 0,51766 | kr 14 494,48 |
| 40 000 | kr 0,49670 | kr 19 868,00 |
| 100 000 | kr 0,45071 | kr 45 071,00 |
| 200 000 | kr 0,43828 | kr 87 656,00 |
| Unit Price without VAT: | kr 3,32000 |
|---|---|
| Unit Price with VAT: | kr 4,15000 |

