
1N750A | |
|---|---|
DigiKey Part Number | 4786-1N750ATR-ND - Tape & Reel (TR) 4786-1N750ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N750A |
Description | DIODE ZENER 4.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Through Hole DO-204AH (DO-35 Glass) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35 Glass) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,37000 | kr 1,37 |
| 10 | kr 0,83000 | kr 8,30 |
| 100 | kr 0,51180 | kr 51,18 |
| 500 | kr 0,37022 | kr 185,11 |
| 1 000 | kr 0,32405 | kr 324,05 |
| 2 000 | kr 0,28501 | kr 570,02 |
| 5 000 | kr 0,24256 | kr 1 212,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,21625 | kr 2 162,50 |
| 20 000 | kr 0,19405 | kr 3 881,00 |
| 30 000 | kr 0,18273 | kr 5 481,90 |
| 50 000 | kr 0,17000 | kr 8 500,00 |
| 70 000 | kr 0,16246 | kr 11 372,20 |
| 100 000 | kr 0,15512 | kr 15 512,00 |
| Unit Price without VAT: | kr 1,37000 |
|---|---|
| Unit Price with VAT: | kr 1,71250 |

