
1N6283A | |
|---|---|
DigiKey Part Number | 4786-1N6283ATR-ND - Tape & Reel (TR) 4786-1N6283ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6283A |
Description | TVS DIODE 28.2VWM 45.7V DO201AE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 32.8A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 32.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,57000 | kr 6,57 |
| 10 | kr 4,04200 | kr 40,42 |
| 100 | kr 2,58910 | kr 258,91 |
| 500 | kr 1,96292 | kr 981,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | kr 1,71324 | kr 2 055,89 |
| 2 400 | kr 1,55058 | kr 3 721,39 |
| 3 600 | kr 1,46768 | kr 5 283,65 |
| 6 000 | kr 1,37444 | kr 8 246,64 |
| 8 400 | kr 1,31923 | kr 11 081,53 |
| 12 000 | kr 1,26556 | kr 15 186,72 |
| Unit Price without VAT: | kr 6,57000 |
|---|---|
| Unit Price with VAT: | kr 8,21250 |

