




TR9KE3000T00-IMR6BG | |
|---|---|
DigiKey Part Number | 1939-1341-ND |
Manufacturer | |
Manufacturer Product Number | TR9KE3000T00-IMR6BG |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KE3000T00-IMR6BG Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 4.13" L x 1.97" W x 1.40" H (105.0mm x 50.0mm x 35.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Voltage - Output 12V | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 36 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 203,99000 | kr 203,99 |
| 5 | kr 187,59000 | kr 937,95 |
| 10 | kr 180,93800 | kr 1 809,38 |
| 48 | kr 166,73604 | kr 8 003,33 |
| 96 | kr 160,82219 | kr 15 438,93 |
| 144 | kr 157,46028 | kr 22 674,28 |
| 288 | kr 151,87490 | kr 43 739,97 |
| 528 | kr 147,15439 | kr 77 697,52 |
| Unit Price without VAT: | kr 203,99000 |
|---|---|
| Unit Price with VAT: | kr 254,98750 |









