Similar

GD25VE40CTIGR | |
|---|---|
DigiKey Part Number | 1970-1061-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25VE40CTIGR |
Description | IC FLASH 4MBIT SPI/QUAD I/O 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Packaging Tape & Reel (TR) | Clock Frequency 104 MHz |
Part Status Discontinued at DigiKey | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25R4035FM1IH1 | Macronix | 2 746 | 1092-1182-ND | kr 7,21000 | Similar |


