Diode 1400 V 85A Chassis, Stud Mount DO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S85VR

DigiKey Part Number
1913-S85VR-ND
Manufacturer
Manufacturer Product Number
S85VR
Description
DIODE STANDARD REV 1400V 85A DO5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1400 V 85A Chassis, Stud Mount DO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1400 V
Current - Average Rectified (Io)
85A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 85 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-5
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 142,28000kr 142,28
10kr 118,56600kr 1 185,66
100kr 93,16860kr 9 316,86
Manufacturers Standard Package
Unit Price without VAT:kr 142,28000
Unit Price with VAT:kr 177,85000