


G3F40MT12J-TR | |
|---|---|
DigiKey Part Number | 1913-G3F40MT12J-TR-ND - Tape & Reel (TR) 1913-G3F40MT12J-TRCT-ND - Cut Tape (CT) 1913-G3F40MT12J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3F40MT12J-TR |
Description | 1200V 40M TO-263-7 G3F SIC MOSFE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 59A (Tc) 270W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 4.3V @ 16mA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2023 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 270W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 143,78000 | kr 143,78 |
| 10 | kr 101,16600 | kr 1 011,66 |
| 100 | kr 85,14590 | kr 8 514,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 69,56364 | kr 55 650,91 |
| Unit Price without VAT: | kr 143,78000 |
|---|---|
| Unit Price with VAT: | kr 179,72500 |


