Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-12-A-0304-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-12-A-0304-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-12-A-0304-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Number of Conductors 12 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-12-A-0304-A-4-06-4-G | GCT | 470 | 2073-05-12-A-0304-A-4-06-4-G-ND | kr 20,71000 | Parametric Equivalent |
| 0151200137 | Molex | 140 | 900-0151200137-ND | kr 38,50000 | Parametric Equivalent |
| 0152660137 | Molex | 809 | 0152660137-ND | kr 39,14000 | Parametric Equivalent |
| 0153660137 | Molex | 0 | 900-0153660137-ND | kr 54,31456 | Parametric Equivalent |
| 0982660137 | Molex | 0 | 0982660137-ND | kr 22,87198 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 7,73283 | kr 7 732,83 |
| Unit Price without VAT: | kr 7,73283 |
|---|---|
| Unit Price with VAT: | kr 9,66604 |






