
LMS78_09-2.0R | |
|---|---|
DigiKey Part Number | 3182-LMS78_09-2.0R-ND |
Manufacturer | |
Manufacturer Product Number | LMS78_09-2.0R |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 2A 13V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 18 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 47,99000 | kr 47,99 |
| 5 | kr 46,18200 | kr 230,91 |
| 10 | kr 45,44200 | kr 454,42 |
| 44 | kr 43,88000 | kr 1 930,72 |
| 88 | kr 43,16682 | kr 3 798,68 |
| 132 | kr 42,75553 | kr 5 643,73 |
| 264 | kr 42,05992 | kr 11 103,82 |
| 528 | kr 41,37498 | kr 21 845,99 |
| Unit Price without VAT: | kr 47,99000 |
|---|---|
| Unit Price with VAT: | kr 59,98750 |

