
FO7HHAAE40.0-T1 | |
|---|---|
DigiKey Part Number | 631-FO7HHAAE40.0-T1TR-ND - Tape & Reel (TR) 631-FO7HHAAE40.0-T1CT-ND - Cut Tape (CT) 631-FO7HHAAE40.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO7HHAAE40.0-T1 |
Description | XTAL OSC XO 40.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FO7HHAAE40.0-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,78000 | kr 21,78 |
| 10 | kr 18,92400 | kr 189,24 |
| 25 | kr 17,89640 | kr 447,41 |
| 50 | kr 17,15840 | kr 857,92 |
| 100 | kr 16,44790 | kr 1 644,79 |
| 250 | kr 15,55508 | kr 3 888,77 |
| 500 | kr 14,91234 | kr 7 456,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 14,86860 | kr 14 868,60 |
| 2 000 | kr 14,25519 | kr 28 510,38 |
| 3 000 | kr 13,90844 | kr 41 725,32 |
| 5 000 | kr 13,48390 | kr 67 419,50 |
| Unit Price without VAT: | kr 21,78000 |
|---|---|
| Unit Price with VAT: | kr 27,22500 |

