Connector Header Surface Mount 35 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLY 9 SMD 055 35 G

DigiKey Part Number
5496-SLY9SMD05535G-ND
Manufacturer
Manufacturer Product Number
SLY 9 SMD 055 35 G
Description
0.5 MM
Customer Reference
Detailed Description
Connector Header Surface Mount 35 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.217" (5.50mm)
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Overall Contact Length
0.406" (10.30mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
7.87µin (0.200µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Tin
Number of Rows
1
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 163°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Voltage Rating
100VDC
Fastening Type
Push-Pull
Contact Finish Thickness - Post
7.87µin (0.200µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of kr 1 368,47 or more for products shipped by Fischer Elektronik
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
3kr 50,17667kr 150,53
Unit Price without VAT:kr 50,17667
Unit Price with VAT:kr 62,72084