34 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK 217 34 Z

DigiKey Part Number
5496-MK21734Z-ND
Manufacturer
Manufacturer Product Number
MK 217 34 Z
Description
for 0.5 mm
Customer Reference
Detailed Description
34 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Length - Post
0.181" (4.60mm)
Connector Type
Operating Temperature
-40°C ~ 163°C
Contact Type
Precision
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
1.5A
Pitch - Mating
Voltage Rating
60VDC
Number of Rows
2
Contact Material
Beryllium Copper
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
157.5µin (4.00µm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of kr 1 368,47 or more for products shipped by Fischer Elektronik
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
3kr 45,79667kr 137,39
Unit Price without VAT:kr 45,79667
Unit Price with VAT:kr 57,24584