62.33.9.024.0074 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 31
Unit Price: kr 142,32000
Datasheet
Image for 62.33.9.024.0074 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62.33.9.024.0074

DigiKey Part Number
2066-62.33.9.024.0074-ND
Manufacturer
Manufacturer Product Number
62.33.9.024.0074
Description
RELAY GEN PURPOSE 3PDT 16A 24V
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode, Lighted Indicator, Mechanical Indicator, Test Button
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
19.2 VDC
Packaging
Bulk
Must Release Voltage
4.8 VDC
Part Status
Obsolete
Operate Time
11 ms
Mounting Type
Release Time
4 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
16 A
Approval Agency
CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
6400VA
Coil Resistance
445 Ohms
Coil Current
54 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2903702Phoenix Contact31277-14846-NDkr 142,32000Similar
Obsolete
This product is no longer manufactured. View Substitutes