Image for 22.21.8.024.4000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22.21.8.024.4000

DigiKey Part Number
2066-22.21.8.024.4000-ND
Manufacturer
Manufacturer Product Number
22.21.8.024.4000
Description
RELAY GEN PURPOSE SPST 20A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VAC Coil DIN Rail
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
400VAC - Max
Load - Max Switching
8000VA
Coil Current
135 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
20.4 VAC
Must Release Voltage
-
Operate Time
15 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 40°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CE, EAC
Relay Type
Coil Resistance
41 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 337,10000kr 337,10
Manufacturers Standard Package
Unit Price without VAT:kr 337,10000
Unit Price with VAT:kr 421,37500