
EV-BM833F-P | |
|---|---|
DigiKey Part Number | 1914-EV-BM833F-P-ND |
Manufacturer | |
Manufacturer Product Number | EV-BM833F-P |
Description | EVALUATION BOARDS AND DEVELOPMEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BM833F-p, nRF52833 - 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BM833F-p, nRF52833 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 476,03400 | kr 4 760,34 |
| Unit Price without VAT: | kr 476,03400 |
|---|---|
| Unit Price with VAT: | kr 595,04250 |

