
FMC00656/0002-200CM | |
|---|---|
DigiKey Part Number | 5328-FMC00656/0002-200CM-ND |
Manufacturer | |
Manufacturer Product Number | FMC00656/0002-200CM |
Description | COAX CBL SMA TO SMA 6.6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LL142 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 78.7" (2.0m) 6.6' |
Packaging Bag | Cable Type LL142 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 18 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Green |
2nd Connector SMA Plug, Right Angle | Operating Temperature -55°C ~ 165°C |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 103,19000 | kr 5 103,19 |
| Unit Price without VAT: | kr 5 103,19000 |
|---|---|
| Unit Price with VAT: | kr 6 378,98750 |

