
NC7S02M5 | |
|---|---|
DigiKey Part Number | 2156-NC7S02M5-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7S02M5 |
Description | IC GATE NOR |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Bulk: | 498724 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 785 | kr 3,46678 | kr 2 721,42 |
| Unit Price without VAT: | kr 3,46678 |
|---|---|
| Unit Price with VAT: | kr 4,33348 |

